HellermannTyton Heat Shrink Heatshrink w/o adhesive 612806

HellermannTyton heatshrink products consist of durable heat shrink tubing with a 2:1 shrink ratio, designed for electrical insulation and available in various diameters and colours.
Description Image Product Buy Pricing (Ex VAT) Length Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Shrinkage Ratio Type Colour Material Maximum Temperature Min. temperature Temperature Range
HellermannTyton 344-00480 Heatshrink 4.80mm black 2:1 dielectric strength
HellermannTyton 344-00480 Heatshrink 4.80mm black 2:1 dielectric strength
Standard range
Order code: 04-1895
MPN: 344-00480

Despatched within 4 working days - 125 in stock
5+ £1.06
Price per unit Ex VAT
Sold Per Metre LVR-4.8/2.4-PVC-BK 2.40mm 4.80mm 2:1 Heat Shrink Tubing Black PVC +105°C -30°C +80°C
HellermannTyton 344-00950 Heatshrink black 9.5mm 2:1 shrink metre durable
HellermannTyton 344-00950 Heatshrink black 9.5mm 2:1 shrink metre durable
Standard range
Order code: 04-1897
MPN: 344-00950

Despatched within 4 working days - 206 in stock
3+ £1.61
Price per unit Ex VAT
LVR-9.5/4.8-PVC-BK 4.80mm 9.50mm 2:1 Heat Shrink Tubing Black PVC +105°C -30°C +80°C

Trustpilot