HellermannTyton 323-50400 TREDUX MA47-40/12 Medium Walled Adhesive Lined 3:1

MPN
323-50400
EAN-13
4031026252940
Order Code
49-7969
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.82 £18.75
10+ £17.39
100+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The HellermannTyton 323-50400 is a Heat Shrink Tubing from the TRUDUEX Range. This medium wall heat shrink tubing is cut into 1m lengths and securely packed in to display boxes. With a shrink ratio of 3:1, the tubing conforms very well to highly variable substrate dimensions and replaces many differently sized tubing solutions by fitting almost any heat shrink task.

Applications: Suitable for the reliable electrical insulation and mechanical protection of cables and wires, above and below ground.


  • Material: Radiation cross-linked polyolefin (PEX)
  • Shrinkage: 3:1
  • Halogen-free: Yes
  • Shrink temperature: +125 °C
  • Supplied dimensions: 40.0mm
  • After shrinkage dimensions: 12.0mm
  • Wall thickness: 2.5mm
  • Operating temperature: -55°C to +110°C
  • Supplied length: 1.22m
  • Supplied in Black
  • Type: TREDUX MA47
  • Manufacturer's part: 323-50400 MA47: 40/12
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.2m
Colour Black
Maximum Temperature +110°C
Min. temperature -55°C
Shrunk Diameter 12mm
Unshrunk Diameter 40mm

Reviews

Be the first to submit a review

Trustpilot