HellermannTyton TREDUX MA47 Medium Wall Heat Shrink with Adhesive Liner

A range of HellermannTyton Heat Shrink Tubing from the TRUDUX Range. This TREDUX range offers this medium wall tubing cut into 1m lengths. Securely packed in display boxes, they can be removed individually for occasional use in smaller quantities.

With a shrink ratio of 3:1, the tubing conforms very well to highly variable substrate dimensions and replaces many differently sized tubing solutions by fitting almost any heat shrink task.

Applications: Suitable for the reliable electrical insulation and mechanical protection of cables and wires, above and below ground.

  • Medium walled heat shrink tubing
  • Securely packed in display boxes for use in smaller quantities
  • Thermoplastic adhesive liner for protection from moisture and weathering
  • Material: Polyolefin, cross-linked (PO-X)
  • Shrink Ratio: up to 4:1
  • Operating temperature: -55°C to +110°C
  • Softening Point Adhesive: +85°C
  • Minimum shrink temperature: +120°C
  • Longitudinal change after shrinkage: -10% max
  • Dielectric Strength: 20 kV/mm
  • Flammability: not flame retarded
  • Insulation: Class A (VDE 0530)
  • Supplied in lengths of 1m
  • Supplied in Black
Description Image Product Buy Pricing (Ex VAT) Shrunk Diameter Supplied length Unshrunk Diameter Shrinkage Ratio Type Length Colour Maximum Temperature Min. temperature
HellermannTyton 323-50120 TREDUX MA47-12/3 Medium Walled Adhesive Lined 3:1
HellermannTyton 323-50120 TREDUX MA47-12/3 Medium Walled Adhesive Lined 3:1
Standard range
Order code: 49-7967
MPN: 323-50120

Despatched within 4 working days - 16 in stock
1+ £10.48
Price per unit Ex VAT
3mm STRONG 1.22m/STRONG 12mm 3:1 Heat Shrink Tubing 1.2m Black +110°C -55°C
HellermannTyton 323-50190 TREDUX MA47-19/6 Medium Walled Adhesive Lined 3:1
HellermannTyton 323-50190 TREDUX MA47-19/6 Medium Walled Adhesive Lined 3:1
Standard range
Order code: 49-7968
MPN: 323-50190

Despatched within 4 working days - 20 in stock
1+ £15.82
Price per unit Ex VAT
6mm 19mm 3:1 Heat Shrink Tubing 1.2m Black +110°C -55°C
HellermannTyton 323-50400 TREDUX MA47-40/12 Medium Walled Adhesive Lined 3:1
HellermannTyton 323-50400 TREDUX MA47-40/12 Medium Walled Adhesive Lined 3:1
Standard range
Order code: 49-7969
MPN: 323-50400

Despatched within 4 working days - 27 in stock
1+ £20.82
Price per unit Ex VAT
12mm 40mm 3:1 Heat Shrink Tubing 1.2m Black +110°C -55°C
Mftrs. Part no.TypePre-shrink ØAfter shrinkage ØWall ØOrder code
323-50120 TREDUX-MA47-12/3 12mm3.0mm2.0mm49-7967
323-50190 TREDUX-MA47-19/6 19mm6.0mm2.5mm49-7968
323-50400 TREDUX-MA47-40/12 40mm12mm2.5mm49-7969


Trustpilot