HellermannTyton 308-30307 HIS-3-3/1-PEX-GNYE Heat Shrink 3:1 Green/Yellow (10m)

MPN
308-30307
EAN-13
4031026218731
Order Code
49-7996
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £51.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HellermannTyton 308-30307 HIS-3-3/1 is a Heat Shrink Tubing in Handy Dispenser Box from the HIS Range. With a shrink ratio of 3:1 this product replaces many differently sized tubing solutions by fitting almost any heat shrink task. The handy dispenser box allows for proper storage and the tubing can remain dust-free even after breaking open a package.
  • Material: Radiation cross-linked polyolefin (PEX)
  • Product Specifications: Longitudinal shrinkage: -10% max.
  • Shrink ratio: 3:1
  • Adhesive: No
  • Temperature range: -55°C to +135°C
  • Shrink temperature: +110 °C
  • Pre-shrinkage diameter: 3.0mm
  • After-shrinkage diameter: 1.0mm
  • Supplied in box of 10m
  • Supplied in Green/Yellow
  • Type: HIS Range
  • Manufacturer's part: Hellemann Tyton 308-30307 HIS-3/1
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Green/Yellow
Maximum Temperature +125°C
Min. temperature -55°C
Shrunk Diameter 1mm
Unshrunk Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot