HellermannTyton Heat Shrinkable Tubing 3:1,Handy Dispenser, Non-Adhsve HIS Range

A wide range of HellermannTyton Heat Shrink Tubing in handy dispenser boxes from the HIS Range. With a Shrink Ratio of 3:1 this product replaces many differently sized tubing solutions by fitting almost any heat shrink task. The handy dispenser boxes allow for proper storage and the tubing can remain dust-free even after breaking open a package.

  • General purpose electrical insulation
  • Coloured Identification
  • Protection against corrosion and mechanical abrasion
  • Material: Polyolefin, cross-linked (POX)
  • Shrink Ratio: 3:1
  • Longitudinal change after shrinkage: -5% max
  • Minimum shrink temperature: +100°C
  • Operating temperature: -55°C to +135°C
  • Insulation class: B (VDE 0530)
  • Dielectric strength: 20 kV/mm according to ASTM D 150
  • Flammability: UL224 VW-1
  • Type: HIS-3
  • Available in boxes of 3, 5 and 10m
  • Available in Transparent, Green/Yellow and Black
Description Image Product Buy Pricing (Ex VAT) Length Colour Shrunk Diameter Unshrunk Diameter Shrinkage Ratio Type Maximum Temperature Min. temperature
HellermannTyton 308-30150 HIS-1.5/0.5-PEX-BK H Heat Shrink 3:1 Black (10m)
HellermannTyton 308-30150 HIS-1.5/0.5-PEX-BK H Heat Shrink 3:1 Black (10m)
Standard range
Order code: 49-8008
MPN: 308-30150

Despatched within 4 working days - 58 in stock
1+ £15.95
Price per unit Ex VAT
10m Black 0.5mm 1.5mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-30153 HIS-3-1.5/0.5-PEX-CL Heat Shrink 3:1 Transparent (10m)
HellermannTyton 308-30153 HIS-3-1.5/0.5-PEX-CL Heat Shrink 3:1 Transparent (10m)
Standard range
Order code: 49-8006
MPN: 308-30153

Despatched within 4 working days - 5 in stock
1+ £27.68
Price per unit Ex VAT
10m Transparent 0.5mm 1.5mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-30300 HIS-3/1-PEX-BK H&B Heat Shrink 3:1 Black (10m)
HellermannTyton 308-30300 HIS-3/1-PEX-BK H&B Heat Shrink 3:1 Black (10m)
Standard range
Order code: 49-8009
MPN: 308-30300

Despatched within 4 working days - 68 in stock
1+ £15.61
Price per unit Ex VAT
10m Black 1mm 3mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-30303 HIS-3-3/1-PEX-CL Heat Shrink 3:1 Transparent (10m)
HellermannTyton 308-30303 HIS-3-3/1-PEX-CL Heat Shrink 3:1 Transparent (10m)
Standard range
Order code: 49-8007
MPN: 308-30303

Despatched within 4 working days - 9 in stock
1+ £26.88
Price per unit Ex VAT
10m Transparent 1mm 3mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-30307 HIS-3-3/1-PEX-GNYE Heat Shrink 3:1 Green/Yellow (10m)
HellermannTyton 308-30307 HIS-3-3/1-PEX-GNYE Heat Shrink 3:1 Green/Yellow (10m)
Standard range
Order code: 49-7996
MPN: 308-30307

Despatched within 4 working days - 2 in stock
1+ £51.91
Price per unit Ex VAT
10m Green/Yellow 1mm 3mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-30600 HIS-6/2-PEX-BK H&B Heat Shrink 3:1 Black (5m)
HellermannTyton 308-30600 HIS-6/2-PEX-BK H&B Heat Shrink 3:1 Black (5m)
Standard range
Order code: 49-8010
MPN: 308-30600

Despatched within 4 working days - 155 in stock
1+ £15.65
Price per unit Ex VAT
5m Black 2mm 6mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-30603 HIS-3-6/2-PEX-CL Heat Shrink 3:1 Transparent (5m)
HellermannTyton 308-30603 HIS-3-6/2-PEX-CL Heat Shrink 3:1 Transparent (5m)
Standard range
Order code: 49-7997
MPN: 308-30603

Despatched within 4 working days - 15 in stock
1+ £27.31
Price per unit Ex VAT
5m Transparent 2mm 6mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-30900 HIS-9/3-PEX-BK H&B Heat Shrink 3:1 Black (5m)
HellermannTyton 308-30900 HIS-9/3-PEX-BK H&B Heat Shrink 3:1 Black (5m)
Standard range
Order code: 49-8013
MPN: 308-30900

Despatched within 4 working days - 170 in stock
1+ £15.61
Price per unit Ex VAT
5m Black 3mm 9mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-30903 HIS-3-9/3-PEX-CL Heat Shrink 3:1 Transparent (5m)
HellermannTyton 308-30903 HIS-3-9/3-PEX-CL Heat Shrink 3:1 Transparent (5m)
Standard range
Order code: 49-7998
MPN: 308-30903

Despatched within 4 working days - 4 in stock
1+ £27.68
Price per unit Ex VAT
5m Transparent 3mm 9mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-30907 HIS-3-9/3-PEX-GNYE Heat Shrink 3:1 Green/Yellow (5m)
HellermannTyton 308-30907 HIS-3-9/3-PEX-GNYE Heat Shrink 3:1 Green/Yellow (5m)
Extended range
Order code: 49-7999
MPN: 308-30907

Available to back orderBack order, lead time 3 weeks
1+ £51.91
Price per unit Ex VAT
5m Green/Yellow 3mm 9mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-31200 HIS-12/4-PEX-BK H&B Heat Shrink 3:1 Black (5m)
HellermannTyton 308-31200 HIS-12/4-PEX-BK H&B Heat Shrink 3:1 Black (5m)
Standard range
Order code: 49-8011
MPN: 308-31200

Despatched within 4 working days - 63 in stock
1+ £15.95
Price per unit Ex VAT
5m Black 4mm 12mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-31203 HIS-3-12/4-PEX-CL Heat Shrink 3:1 Transparent (5m)
HellermannTyton 308-31203 HIS-3-12/4-PEX-CL Heat Shrink 3:1 Transparent (5m)
Standard range
Order code: 49-8000
MPN: 308-31203

Despatched within 4 working days - 1 in stock
1+ £27.68
Price per unit Ex VAT
5m Transparent 4mm 12mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-31207 HIS-3-12/4-PEX-GNYE Heat Shrink 3:1 Green/Yellow (5m)
HellermannTyton 308-31207 HIS-3-12/4-PEX-GNYE Heat Shrink 3:1 Green/Yellow (5m)
Extended range
Order code: 49-8001
MPN: 308-31207

Available to back orderBack order, lead time 3 weeks
1+ £86.19
Price per unit Ex VAT
5m Green/Yellow 4mm 12mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-31800 HIS-18/6-PEX-BK H&B Heat Shrink 3:1 Black (4m)
HellermannTyton 308-31800 HIS-18/6-PEX-BK H&B Heat Shrink 3:1 Black (4m)
Standard range
Order code: 49-8014
MPN: 308-31800

Despatched within 4 working days - 91 in stock
1+ £16.41
Price per unit Ex VAT
4m Black 6mm 18mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-31803 HIS-3-18/6-PEX-CL Heat Shrink 3:1 Transparent (4m)
HellermannTyton 308-31803 HIS-3-18/6-PEX-CL Heat Shrink 3:1 Transparent (4m)
Standard range
Order code: 49-8002
MPN: 308-31803

Despatched same day - 1 in stockBack-order availability date - 24/10/2026
1+ £27.68
Price per unit Ex VAT
4m Transparent 6mm 18mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-31807 HIS-3-18/6-PEX-GNYE Heat Shrink 3:1 Green/Yellow (4m)
HellermannTyton 308-31807 HIS-3-18/6-PEX-GNYE Heat Shrink 3:1 Green/Yellow (4m)
Standard range
Order code: 49-8003
MPN: 308-31807

Despatched within 4 working days - 2 in stock
1+ £51.91
Price per unit Ex VAT
4m Green/Yellow 6mm 18mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-32400 HIS-24/8-PEX-BK H&B; Heat Shrink 3:1 Black (3m)
HellermannTyton 308-32400 HIS-24/8-PEX-BK H&B; Heat Shrink 3:1 Black (3m)
Standard range
Order code: 49-8012
MPN: 308-32400

Despatched within 4 working days - 150 in stock
1+ £15.95
Price per unit Ex VAT
3m Black 8mm 24mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-32403 HIS-24/8-PEX-CL Heat Shrink 3:1 Transparent (3m)
HellermannTyton 308-32403 HIS-24/8-PEX-CL Heat Shrink 3:1 Transparent (3m)
Standard range
Order code: 49-8004
MPN: 308-32403

Despatched within 4 working days - 9 in stock
1+ £27.68
Price per unit Ex VAT
3m Transparent 8mm 24mm 3:1 Heat Shrink Tubing +125°C -55°C
HellermannTyton 308-32407 HIS-3-24/8-PEX-GNYE Heat Shrink 3:1 Green/Yellow (3m)
HellermannTyton 308-32407 HIS-3-24/8-PEX-GNYE Heat Shrink 3:1 Green/Yellow (3m)
Standard range
Order code: 49-8005
MPN: 308-32407

Despatched within 4 working days - 4 in stock
1+ £51.91
Price per unit Ex VAT
3m Green/Yellow 8mm 24mm 3:1 Heat Shrink Tubing +125°C -55°C

Trustpilot