HellermannTyton 251-30109 Flexiform Edge Protector PTFE Ecru 3m Roll

Image Representative of Range

HellermannTyton 251-30109 Flexiform Edge Protector PTFE Ecru 3m Roll

MPN
251-30109
EAN-13
5022660486166
Order Code
04-1795
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £106.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton's edge protector is made from PTFE and comes in an ecru colour. It features dimensions of 3.9 x 1.5 x 4.3 x 2.7 and is supplied in a 3-metre roll, offering flexibility and durability. This product is typically used for safeguarding the edges of enclosures, preventing wear and damage.
Type Edge protector
Colour Ecru
Length 3m
Material PTFE
Internal Diameter n/a
Diameter (A x B x C x D) 3.9 x 1.5 x 4.3 x 2.7
Dimensions (A x B x C x D) 3.9 x 1.5 x 4.3 x 2.7mm
Fire protection properties Corresponds to PAN 6480
Halogen free Yes
Maximum Temperature 260°C
Min. temperature -60°C
Wall Thickness 1.3mm

Reviews

Be the first to submit a review

Trustpilot