HellermannTyton 251-21209 Flexiform edge protector polyamide ecru 25m

Image Representative of Range

HellermannTyton 251-21209 Flexiform edge protector polyamide ecru 25m

MPN
251-21209
EAN-13
5022660006791
Order Code
04-1793
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £153.86 £153.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HellermannTyton manufactures the G51NB PA6 NA 25 edge protector, which is made of polyamide and comes in an ecru colour. The dimensions of this edge protector are 4.6 x 2.4 x 4.3 x 2.7, with a length of 25 metres. It is typically used for safeguarding edges in enclosure accessories, providing both protection and durability.
Type Edge protector
Colour Ecru
Length 25m
Material Polyamide
Internal Diameter n/a
Diameter (A x B x C x D) 4.6 x 2.4 x 4.3 x 2.7
Dimensions (A x B x C x D) 4.6 x 2.4 x 4.3 x 2.7mm
Fire protection properties In accordance with UL94 HB.
Halogen free Yes
Maximum Temperature 95°C
Min. temperature -60°C
Wall Thickness 2.1mm

Reviews

Be the first to submit a review

Trustpilot