HellermannTyton 251-10809 Edge Protector Polyethylene Ecru 25m Roll

Image Representative of Range

HellermannTyton 251-10809 Edge Protector Polyethylene Ecru 25m Roll

MPN
251-10809
EAN-13
5022660006692
Order Code
04-1791
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £126.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton's edge protector is made from polyethylene and comes in an ecru colour. The G51PH PE NA 25 model is designed for enclosure accessories, providing protection along sharp edges. It is typically used for safeguarding cables and wires in various installations.
Type Edge protector
Colour Ecru
Length 25m
Material Polyethylene (PE)
Internal Diameter n/a
Diameter (A x B x C x D) 16.4 x 13.2 x 6.8 x 4.8
Dimensions (A x B x C x D) 16.4 x 13.2 x 6.8 x 4.8mm
Fire protection properties In accordance with UL94 HB.
Halogen free Yes
Maximum Temperature 80°C
Min. temperature -30°C
Wall Thickness 12.9mm

Reviews

Be the first to submit a review

Trustpilot