HellermannTyton 251-10709 Flexiform edge protector 25m Polyethylene ecru

Image Representative of Range

HellermannTyton 251-10709 Flexiform edge protector 25m Polyethylene ecru

MPN
251-10709
EAN-13
5022660006944
Order Code
04-1790
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £126.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton manufactures the edge protector G51PG PE NA 25, made from polyethylene in ecru colour. This product, commonly used in enclosure accessories, protects edges with dimensions of 13.2 x 10.1 x 6.8 x 4.8 mm across a 25 m roll. It is ideal for safeguarding cables and other components from abrasion and damage.
Type Edge protector
Colour Ecru
Length 25m
Material Polyethylene (PE)
Internal Diameter n/a
Diameter (A x B x C x D) 13.2 x 10.1 x 6.8 x 4.8
Dimensions (A x B x C x D) 13.2 x 10.1 x 6.8 x 4.8mm
Fire protection properties In accordance with UL94 HB.
Halogen free Yes
Maximum Temperature 80°C
Min. temperature -30°C
Wall Thickness 9.7mm

Reviews

Be the first to submit a review

Trustpilot