HellermannTyton 211-15200 ALU20C Fastener Dia 28.6mm Chloroprene Protected

MPN
211-15200
EAN-13
2050002286771
Order Code
12-0368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The HellermannTyton ALU20C Fastener 211-15200 is a self-adhesive cable mount designed for bundle diameters up to 28.60 mm. It features chloroprene protection and comes in silver and black. This fastener is used for securing cables in electrical installations.
Type Fastener
Material Aluminium alloy (ALU), chloroprene (CR)
Colour Silver, Black
Bundle Ø (max.) 28.60mm
Bundle Ø range 28.60 mm (max)
Maximum Temperature +80°C
Min. temperature -20°C
Operating Temperature -20 - +80°C
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot