HellermannTyton 170-01018 Helagaine Twist-In Hose Black 32-38mm 2m Polyester

Image Representative of Range

HellermannTyton 170-01018 Helagaine Twist-In Hose Black 32-38mm 2m Polyester

MPN
170-01018
EAN-13
4031026453965
Order Code
12-0357
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £34.05 £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The HellermannTyton 170-01018 Twist-In 38 is a braided hose made from black polyester, designed to fit cables with diameters ranging from 32 to 38 mm. This braided sleeve provides robust cable protection and sheathing across a length of 2 metres. It is typically used for safeguarding cables in various industrial and automotive applications.
Sleeve Diameter 32mm
Colour Black
Length 2m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 38mm
Bundle Ø range 32 up to 38mm
Fire protection properties Corresponds FMVSS-302, self-extinguishing
Maximum Temperature +125°C
Min. temperature -70°C
Misc Attribute Twist-In 38
Operating Temperature -70 - +125°C
Temperature Range -70 - +125°C

Reviews

Be the first to submit a review

Trustpilot