HellermannTyton 170-01017 Helagaine Twist-In Braided Hose 32mm 2m Black

Image Representative of Range

HellermannTyton 170-01017 Helagaine Twist-In Braided Hose 32mm 2m Black

MPN
170-01017
EAN-13
4031026453958
Order Code
12-0356
Country of Origin
France
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

HellermannTyton's 170-01017 Twist-In 32 is a braided hose made of black polyester, providing flexible cable protection. It accommodates cable diameters from 29 to 32 mm and comes in 2-metre lengths. Typically used for cable sheathing, this durable braided sleeve is ideal for bundling and safeguarding cables in various applications.
Sleeve Diameter 29mm
Colour Black
Length 2m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 32mm
Bundle Ø range 29 up to 32mm
Fire protection properties Corresponds FMVSS-302, self-extinguishing
Maximum Temperature +125°C
Min. temperature -70°C
Misc Attribute Twist-In 32
Operating Temperature -70 - +125°C
Temperature Range -70 - +125°C

Reviews

Be the first to submit a review

Trustpilot