HellermannTyton 170-01012 Helagaine Twist-In Hose Black Polyester 5-8mm 5m

Image Representative of Range

HellermannTyton 170-01012 Helagaine Twist-In Hose Black Polyester 5-8mm 5m

MPN
170-01012
EAN-13
4031026453903
Order Code
12-0351
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

HellermannTyton's 170-01012 Twist-In 08 is a black polyester braided hose designed for cable protection with a diameter range of 5 to 8 mm and a length of 5 metres. This braided sleeve is ideal for cable sheathing and provides robust protection and organisation for wires and cables. It is commonly used in various applications to ensure cables are shielded from external wear and tear.
Sleeve Diameter 5mm
Colour Black
Length 5m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 8mm
Bundle Ø range 5 up to 8mm
Fire protection properties Corresponds FMVSS-302, self-extinguishing
Maximum Temperature +125°C
Min. temperature -70°C
Misc Attribute Twist-In 08
Operating Temperature -70 - +125°C
Temperature Range -70 - +125°C

Reviews

Be the first to submit a review

Trustpilot