HellermannTyton 166-50924 CNV-PG21-M32 CNV Converter

MPN
166-50924
EAN-13
4031026320304
Order Code
49-6708
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.32
10+ £12.10
100+ £11.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton 166-50924 is CNV Converter designed to convert the thread type from PG21 to M32. The converter has been manufactured from nickel plated brass.
  • Inner and outer thread
  • Operating temperature: -100°C to +300°C
  • Supplied singly
  • Converts thread from: PG21 - M32
  • Supplied in Nickel plated brass
  • Type: CNV Range
  • Manufacturer's part: 166-50924 CNV-PG21 - M32
Thread Size PG21 / M32
Colour Nickel
Material Brass (Ni-plated)
Type Extension
External thread PG21
Internal thread M32
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot