HellermannTyton 166-50900 CNV-M20-M16 CNV Converter

MPN
166-50900
EAN-13
4031026320069
Order Code
49-6690
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The HellermannTyton 166-50900 is CNV Converter designed to reduce the thread size from M20 to M16. The converter has been manufactured from nickel plated brass.


  • Inner and outer thread
  • Operating temperature: -100°C to +300°C
  • Supplied singly
  • Reduces thread from: M20 to M16
  • Supplied in Nickel plated brass
  • Type: CNV Range
  • Manufacturer's part: 166-50900 CNV-M20-M16
Thread Size M16 / M20
Colour Nickel
Material Brass (Ni-plated)
Type Reducer
External thread M20
Internal thread M16
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot