HellermannTyton 166-31201 PCS12-PC Plain Hole Conduit Connector IP54 10.2mm

MPN
166-31201
Order Code
49-6549

Discontinued


The HellermannTyton 166-31201 PCS12 is a Plain Hole Conduit Connector from the PCS-PC Series approved to IP54. The connector acts like a locking device comprise of two parts, the shell and the body without a thread. The connector has been manufactured from nickel plated brass.


  • Two part fitting of shell and body without thread
  • Acts as a locking device
  • The body is fitted to the conduit through the opposite side of the entry
  • Provides a smooth entry bush
  • Halogen-free: Yes
  • Operating Temperature: -100°C to +300°C
  • Supplied singly
  • Supplied in nickel plate
  • Inside diameter: 10.2mm
  • Type: PCS-PC Series
  • Manufacturer's part: 166-31201 PCS12
Type Plain hole connector
Colour Nickel plated
Length n/a
Material Brass
Diameter 10.2mm

Trustpilot