HellermannTyton 166-30701 Galvanised Steel with Black PVC Conduit 10.2mm

MPN
166-30701
Order Code
49-7526
Country of Origin
United Kingdom

Discontinued


The HellermannTyton 166-30701 is a Galvanised Steel Wiring Duct with black PVC Conduit from the HTWD-DIN Range. This wiring duct will efficiently route and protect wire and cable. The dimensions of the HTWD-DIN wiring duct as well as the spacing of the punched holes in the base comply with EN 50085. The fingers forming the slots can be removed at snap-off points without forming sharp edges.

The wiring duct has been finished with a self-adhesive tape on the bottom of the trunking to provide flexibility for duct mounting and is ideal to hold the duct in place before permanent fixing.


  • High compression, tensile and impact strength
  • Very flexible
  • Good resistance to alkalis and acids
  • Good resistance to chemicals
  • Halogen-free: No
  • Material: Galvanised Steel with black PVC-Sheath
  • Specification: HelaGuard PSC Protective steel hose
  • Inside dimensions: 10.2mm
  • Supplied in lengths of 1m
  • Type: HTWD-DIN Range
  • Manufacturer's part: 166-30701
This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length n/a
Material Steel / PVC coated
Diameter 10.2mm

Trustpilot