Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-21600 HGL13-S-M16 IP68 Straight Conduit Fitting M16 9.8mm

Order Code:

49-6444

Brand: HellermannTyton MPN: 166-21600 EAN-13: 4031026303376
  • Quickly find another product in this range by Diameter:

    9.8mm 16.7mm 22.8mm
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 available to back orderBack-order availability date - 12/01/2026

The HellermannTyton 166-21600 HGL13-S is a Straight Fitting with an M16 External Thread and belongs to the HGL-S Series. This one piece connector has been manufactured from Polyamide 6.6 (PA66). The connector is highly resistant to solvents and oils, and is supplied complete with a conduit seal and washer.


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Inside diameter: 9.8mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Type: HGL13-M16
  • Manufacturer's part: 166-21600
Type Straight conduit fitting
Colour Black
Material PA 66
Diameter 9.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot