HellermannTyton 166-21301 HG16-SM-M16 Straight Conduit Fitting IP66 M16 16mm

MPN
166-21301
EAN-13
4031026303086
Order Code
49-6467
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The HellermannTyton 166-21301 HG16 is a Straight Conduit Fitting with a M16 Swivel External Thread and belongs to the HG-SM Series. The body of this one piece conduit fitting has been manufactured from Polyamide 6.6 (PA66), with the screw thread fitting produced from Nickel plated Brass (NPB). It is highly resistant to solvents and oils.
  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Halogen-free: Yes
  • Inside diameter: 11.8mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Type: HG16-M16
  • Manufacturer's part: 166-21301
Type Hose tail
Colour Black
Material Polyamide
Internal Diameter 16mm
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot