HellermannTyton Straight Conduit Fittings with Swivel External Thread HG-SM

A range of HellermannTyton Straight Conduit Fittings with Swivel External Thread from the HG-SM Series. The body of these one piece conduit fittings have been manufactured from Polyamide 6.6 (PA66), with the screw thread fitting produced from Nickel plated Brass (NPB). They are highly resistant to solvents and oils.

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Operating temperature: -50°C to +135°C
  • Flammability: UL94 V2
  • Specifications: UL-Recognised
  • Available with metric and PG threads
  • Supplied with black body and nickel plated screw thread
Description Image Product Buy Pricing (Ex VAT) Internal Diameter Type Colour Material Maximum Temperature Min. temperature
HellermannTyton 166-21301 HG16-SM-M16 Straight Conduit Fitting IP66 M16 16mm
HellermannTyton 166-21301 HG16-SM-M16 Straight Conduit Fitting IP66 M16 16mm
Standard range
Order code: 49-6467
MPN: 166-21301

Despatched within 4 working days - 10 in stock
1+ £10.73
Price per unit Ex VAT
16mm Hose tail Black Polyamide +135°C -50°C
HellermannTyton 166-21306 HG42-SM-M40 Straight Conduit Fitting IP66 M40 42mm
HellermannTyton 166-21306 HG42-SM-M40 Straight Conduit Fitting IP66 M40 42mm
Standard range
Order code: 49-6478
MPN: 166-21306

Despatched within 4 working days - 4 in stock
1+ £18.63
Price per unit Ex VAT
Hose tail Black Polyamide +135°C -50°C
Mftrs. Part no.TypeNominal ØThread (Metric)Thread (PG)Outside maxLengthThread (L)Order code
166-21300HG13-SM-M1613mmM16

-

24mm51mm12mm49-6465
166-21309HG13-SM-PG913mm

-

PG9 24mm49mm10mm49-6466
166-21301HG16-SM-M1616mmM16

-

29mm57mm12mm49-6467
166-21302HG16-SM-M2016mmM20

-

29mm57mm12mm49-6468
166-21311HG16-SM-PG1116mm

-

PG11 29mm52mm12mm49-6469
166-21310HG16-SM-PG916mm

-

PG9 29mm50mm10mm49-6470
166-21303HG21-SM-M2021mmM20

-

32mm57mm12mm49-6471
166-21312HG21-SM-PG1321mm

-

PG13.5 32mm55mm10mm49-6472
166-21313HG21-SM-PG1621mm

-

PG16 32mm58mm13mm49-6473
166-21304HG28-SM-M2528mmM25

-

44mm62mm12mm49-6474
166-21314HG28-SM-PG2128mm

-

PG2144mm64mm14mm49-6475
166-21305HG34-SM-M3234mmM32

-

51mm67mm13mm49-6476
166-21315HG34-SM-PG2934mm

-

PG29 51mm68mm14mm49-6477
166-21306HG42-SM-M4042mmM40

-

63mm79mm15mm49-6478
166-21307HG54-SM-M5054mmM50

-

76mm85mm17m49-6479


Trustpilot