HellermannTyton 161-64407 Helawrap Cable Trunking 27mm Max White 25m

Image Representative of Range

HellermannTyton 161-64407 Helawrap Cable Trunking 27mm Max White 25m

MPN
161-64407
EAN-13
5022660435126
Order Code
12-0344
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £99.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HellermannTyton's 161-64407 cable trunking features a maximum width of 27 mm, available in a white, 25-metre length. Designed for cable protection, this product ensures effective management and organisation of cables. Ideal for both domestic and commercial applications, it serves as a reliable solution for cable sheathing and management.
Type Cable trunking
Colour White
Length 25m
Material Polyphenylene
Internal Diameter 26.6mm
Bundle Ø (max.) 27mm
Bundle Ø range 27 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C
Wall thickness (details) 1.05mm

Reviews

Be the first to submit a review

Trustpilot