HellermannTyton 151-28359 MB3-N66-NA-C1 MB Mounting Base

MPN
151-28359
EAN-13
4031026122670
Order Code
49-8159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 440 in stock

The HellermannTyton 151-28359 MB3 is a MB Mount Base that is particularly suitable for applications with minimal space. It is mounted into the equipment prior to cable installation. The cables can then be attached using a standard cable tie.

Where speed, simplicity, and a firm fixing base is required this square cut screwable mount is ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances.


  • Colour: Transparent
  • Content: 1 pc(s)
  • Dimensions: 19 x 19 x 3.8 mm
  • Halogen-free: Yes
  • Hole spacing: 13.2 mm
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 4.1 mm
  • Mounting hole diameter: 3.1 mm
  • Operating temperature range: -40 - +85 ºC, short-term +105 °C (500 h)
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Specification: w/o adhesive
  • Type: MB3
Type Mounting base
Material Polyamide 6.6
Colour Natural
Dimensions 19 x 19mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot