HellermannTyton Self Adhesive and Screw Fixing Cable Tie Mounts

A range of HellermannTyton MB Mounts that are particularly suitable for applications with minimal space. They are mounted into the equipment prior to cable installation. The cables can then be attached using a range of standard cable ties.

Where speed, simplicity, and a firm fixing base are required these square self adhesive/ screwable mounts are ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.

  • Screw or self-adhesive versions
  • Simple to install with a screw or bolt
  • Excellent security, particularly in areas of high vibration
  • Maximum adhesive surface area to achieve high pull-off force
  • 4-way entry for cable tie for quicker and more flexible installation
  • Available with adhesive or screw fixing
  • Available in natural or black colour base
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Hole spacing Max. cable tie width Type Material Maximum Temperature Min. temperature
HellermannTyton 151-28359 MB3-N66-NA-C1 MB Mounting Base
HellermannTyton 151-28359 MB3-N66-NA-C1 MB Mounting Base
Standard range
Order code: 49-8159
MPN: 151-28359

Order in multiples of 5


Despatched within 4 working days - 440 in stock
10+ £0.371
Price per unit Ex VAT
Natural 19 x 19mm Mounting base Polyamide 6.6 +85°C -40°C
HellermannTyton 151-28349 MB3A-PA66-NA-C1 MB Mounting Base
HellermannTyton 151-28349 MB3A-PA66-NA-C1 MB Mounting Base
Extended range
Order code: 49-8150
MPN: 151-28349

Order in multiples of 5


Available to back orderBack order, lead time 3 weeks
10+ £0.396
Price per unit Ex VAT
Natural 19 x 19mm 13.2mm Mounting base Polyamide 6.6 +85°C -40°C
HellermannTyton 151-28320 MB3A-N66-BK-C1 MB Mounting Base
HellermannTyton 151-28320 MB3A-N66-BK-C1 MB Mounting Base
Order code: 49-8156
MPN: 151-28320
10+ £0.540
Price per unit Ex VAT
Black 19 x 19mm Mounting base Polyamide 6.6 +85°C -40°C
HellermannTyton 151-28479 MB4-N66-NA-C1 MB Mounting Base
HellermannTyton 151-28479 MB4-N66-NA-C1 MB Mounting Base
Standard range
Order code: 49-8160
MPN: 151-28479

Order in multiples of 5


Despatched within 4 working days - 670 in stock
10+ £0.556
Price per unit Ex VAT
Natural 28 x 28mm Mounting base Polyamide 6.6 +85°C -40°C
HellermannTyton 151-00324 MB5-N66-NA-C1 MB Mounting Base
HellermannTyton 151-00324 MB5-N66-NA-C1 MB Mounting Base
Standard range
Order code: 49-8162
MPN: 151-00324

Order in multiples of 5


Despatched within 4 working days - 97 in stock
5+ £0.945
Price per unit Ex VAT
White 38 x 38mm Mounting base Polyamide 6.6 +85°C -40°C
HellermannTyton 151-28529 MB5A-PA66-NA-C1 MB Mounting Base
HellermannTyton 151-28529 MB5A-PA66-NA-C1 MB Mounting Base
Standard range
Order code: 49-8157
MPN: 151-28529

Order in multiples of 5


Despatched within 4 working days - 182 in stock
5+ £1.08
Price per unit Ex VAT
White 38 x 38mm 25.3mm 10mm Mounting base Polyamide 6.6 +85°C -40°C

Trustpilot