HellermannTyton 151-26860 CL8-W-BK-C1 Mounting Eyelet Black

MPN
151-02259
EAN-13
2050000176029
Order Code
49-7859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.127
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 2,644 in stock

The HellermannTyton 151-26860 CL8 is a Screw Fixing Mount from the CL Range. This fixing mount is ideal for areas with limited space, as the mounting base allows the cable to be offset from the fixing hole, and can be installed in the equipment prior to the cable installation.
A major cost saving can be made by using this product, as many different sizes of standard cable ties can be used, reducing the need to stock a wide range of specific fixing ties.

The CL8 is ideal for securing large, heavier, bundles and will accept cable ties up to 8mm wide.


  • Colour: Black
  • Halogen-free: Yes
  • Material: Polyamide 6.6 UV weather-resistant (PA66W)
  • Max. cable tie width: 8mm
  • Operating temperature range: -40ºC to +85ºC
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Dimensions: 27,3(L) x 12,5(W) x 16(H) x 5(H2)mm
  • Supplied singly
  • Type: CL8
  • Manufacturer's part: Hellemann Tyton 151-26860 CL8
Type Mounting eyelet
Material Polyamide 6.6
Colour Black
Dimensions 27 x 12.5mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot