HellermannTyton Mounting Eyelet, CL8 and FH Series

A range of HellermannTyton Screw Fixing Mounts from the CL and FH Range. These fixing mounts are ideal for areas with limited space, as the mounting bases allow the cable to be offset from the fixing hole, and can be installed in the equipment prior to the cable installation.
A major cost saving can be made by using these products, as many different sizes of standard cable ties can be used, reducing the need to stock a wide range of specific fixing ties.

The CL range of mounts are ideal for securing large, heavier, bundles and will accept cable ties up to 8mm wide.

  • Screw mounts for fixing cable sideways
  • Ideal for securing large, heavier bundles (CL)
  • Suitable for cable ties up to 8mm wide (CL)
  • Available in black and natural
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Max. cable tie width Type Material Maximum Temperature Min. temperature
HellermannTyton 151-26819 CL8-N66-NA-C1 Mounting Eyelet Natural
HellermannTyton 151-26819 CL8-N66-NA-C1 Mounting Eyelet Natural
Standard range
Order code: 49-7858
MPN: 151-02258

Order in multiples of 50


Despatched within 4 working days - 2,488 in stock
50+ £0.129
Price per unit Ex VAT
Natural 27 x 12.5mm Mounting eyelet Polyamide 6.6 +85°C -40°C
HellermannTyton 151-26860 CL8-W-BK-C1 Mounting Eyelet Black
HellermannTyton 151-26860 CL8-W-BK-C1 Mounting Eyelet Black
Standard range
Order code: 49-7859
MPN: 151-02259

Order in multiples of 50


Despatched within 4 working days - 2,644 in stock
50+ £0.127
Price per unit Ex VAT
Black 27 x 12.5mm Mounting eyelet Polyamide 6.6 +85°C -40°C
HellermannTyton 151-61119 FH18-N66-NA-D1 Mounting Eyelet Natural
HellermannTyton 151-61119 FH18-N66-NA-D1 Mounting Eyelet Natural
Standard range
Order code: 49-7860
MPN: 151-61119

Order in multiples of 50


Despatched within 4 working days - 1,584 in stock
50+ £0.072
Price per unit Ex VAT
Natural 13 x 7mm Mounting eyelet Polyamide 6.6 +85°C -40°C
HellermannTyton 151-61319 FH30-N66-NA-D1 Mounting Eyelet Natural
HellermannTyton 151-61319 FH30-N66-NA-D1 Mounting Eyelet Natural
Standard range
Order code: 49-7861
MPN: 151-61319

Order in multiples of 50


Despatched same day - 250 in stockBack-order availability date - 27/10/2026
50+ £0.160
Price per unit Ex VAT
Natural 18 x 9.5mm 3.5mm Mounting eyelet Polyamide 6.6 +85°C -40°C

Trustpilot