HellermannTyton 151-25619 MSMP6-N66-NA-C1 Cable Strip MP, MSMP Natural

MPN
151-25619
EAN-13
2050000179273
Order Code
49-7966
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 653 in stock

This cable strip from HellermannTyton's MSMP-Series offers an efficient solution for laying mass cables and wires in parallel. Once the holder has been fixed into position with two or more screws, a cable tie is looped through the desired opening where it secures the cable bundles. The excellent design of the strips means they can be used for maximum efficiency for parallel cable routing in switch cabinet construction, mechanical engineering and military installations.


  • Colour: Natural
  • Content: 1 piece
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 7.6mm
  • Flame-retardant according to UL94 V2
  • Type: MSMP6/6
  • Operating temperature: -40 to +85°C
  • Dimensions: 242 x 15.7 x 5.3mm (L x W x H)
  • Manufacturer's part 151-25619
Type Mounting socket
Material Polyamide
Colour Ecru
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot