HellermannTyton Mounting Cable Ties/Strips - MP/MSMP

These cable ties/plates from HellermannTyton are not only simple and easy to use, but excellent for securing cables, wires or pipes where space is limited. The strips also offer an efficient solution for laying mass cables and wires in parallel.

  • Colour: Natural
  • Material: Polyamide 6.6 (PA66)
  • Flame-retardant according to UL94 V2
  • Operating temperature: -40 to +85°C
  • Halogen-free: Yes
Description Image Product Buy Pricing (Ex VAT) Flame-retardant Max. cable tie width Type Material Colour Maximum Temperature Min. temperature
HellermannTyton 151-40119 TM1SF-N66-NA-C1 Mounting Socket Screwable
HellermannTyton 151-40119 TM1SF-N66-NA-C1 Mounting Socket Screwable
Extended range
Order code: 49-7964
MPN: 151-40119

Order in multiples of 50


Available to back orderBack order, lead time 3 weeks
50+ £0.142
100+ £0.114
Price per unit Ex VAT
according to UL94 V2 Mounting socket Polyamide Ecru +85°C -40°C
HellermannTyton 151-24419 MP4M3-N66-NA-C1 Cable Strip For MP, MSMP Natural
HellermannTyton 151-24419 MP4M3-N66-NA-C1 Cable Strip For MP, MSMP Natural
Standard range
Order code: 49-7965
MPN: 151-24419

Order in multiples of 5


Despatched within 4 working days - 81 in stock
5+ £1.52
Price per unit Ex VAT
5.2mm Mounting socket Polyamide Ecru +85°C -40°C
HellermannTyton 151-25619 MSMP6-N66-NA-C1 Cable Strip MP, MSMP Natural
HellermannTyton 151-25619 MSMP6-N66-NA-C1 Cable Strip MP, MSMP Natural
Standard range
Order code: 49-7966
MPN: 151-25619

Order in multiples of 5


Despatched within 4 working days - 653 in stock
5+ £0.987
Price per unit Ex VAT
Mounting socket Polyamide Ecru +85°C -40°C

Trustpilot