HellermannTyton 151-13606 Cable Mount 100pcs self-adhesive flat bracket

Image Representative of Range

HellermannTyton 151-13606 Cable Mount 100pcs self-adhesive flat bracket

MPN
151-13606
EAN-13
5022660314872
Order Code
04-1621
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £32.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The HellermannTyton RB8-PA66-NA cable mount is a self-adhesive base designed for easy cable fixing and bundling with an 8 mm fixed bundle diameter. This ecru-coloured mounting base is ideal for organising and securing cables in a neat arrangement. It is typically used in settings requiring tidy cable management, such as offices or electronic installations.
Type Cable Mount
Material Polyamide
Colour Ecru
Bundle diameter (fixed) 8mm
Fastening method Self-adhesive
Height 11.50mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot