HellermannTyton 151-10920 CTQM5-PA66-NA-C1 Mounting Base Natural

MPN
151-10920
EAN-13
2050001317643
Order Code
49-6765
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Natural
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The HellermannTyton 151-10920 is a Screwable 2-way Mounting Base from the CTQM range, and provides a safe way for securing cables. The mount offers a perfect solution in combination with the Q-tie cable ties up to 5mm in width. The mount keeps the inserted cable tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations, for example vertical mounting positions.

For detailed information on HellermannTyton Q-Ties (see order codes 49-7712 to 49-7770). Please click HERE
  • 2-way mounting base for safe guiding of cables and conduits
  • Uses screw with countersunk head (max. ø of head: 8.0 mm)
  • Perfect for combination with Q-ties
  • Ensures hold on Q-ties in difficult situations like vertical mounting positions
  • Max. cable tie width: 5mm
  • Dimensions: 6.7(H) x 21(L) x 9.5(H)mm
  • Operating temperature: -40°C to +105°C
  • Supplied singly
  • Supplied colour: natural
  • Type: CTQM Series
  • Manufacturer's part: 151-10920 CTQM5
Type Cable tie base
Material Polyamide 6.6
Colour Natural
Dimensions 21 x 9.5mm
Maximum Temperature +180°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot