HellermannTyton Mounting Base, CTQM Range

These HellermannTyton Screwable 2-way Mounting Bases from the CTQM range, provide a safe way for securing cables. The mounts offer a perfect solution in combination with the Q-tie cable ties up to 5mm in width. The mounts keep the inserted cable tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations, for example vertical mounting positions.

For detailed information on HellermannTyton Q-Ties (see order codes 49-7712 to 49-7770). Please click HERE
  • 2-way mounting base for safe guiding of cables and conduits
  • For cable ties up to 5mm wide
    Uses screw with countersunk head (max. ø of head: 8.0 mm)
  • Perfect for combination with Q-ties
  • Pre-assembly feature
  • Provides a secure hold with Q-ties, particularly in difficult situations such as vertical mounting positions
  • Available in natural or black
Description Image Product Buy Pricing (Ex VAT) Colour Type Material Dimensions Maximum Temperature Min. temperature
HellermannTyton 151-10920 CTQM5-PA66-NA-C1 Mounting Base Natural
HellermannTyton 151-10920 CTQM5-PA66-NA-C1 Mounting Base Natural
Standard range
Order code: 49-6765
MPN: 151-10920

Despatched within 4 working days - 109 in stock
25+ £0.200
Price per unit Ex VAT
Natural Cable tie base Polyamide 6.6 21 x 9.5mm +180°C -40°C
HellermannTyton 151-10930 CTQM5-PA66-BK-C1 Mounting Base Black
HellermannTyton 151-10930 CTQM5-PA66-BK-C1 Mounting Base Black
Standard range
Order code: 49-6766
MPN: 151-10930

Order in multiples of 20


Despatched within 4 working days - 1,726 in stock
20+ £0.207
Price per unit Ex VAT
Black Cable tie base Polyamide 6.6 21 x 9.5mm +180°C -40°C

Trustpilot