HellermannTyton 131-22510 REL250-PA66-BK Releasable Cable Tie 250mm black

Image Representative of Range

HellermannTyton 131-22510 REL250-PA66-BK Releasable Cable Tie 250mm black

MPN
131-22510
EAN-13
5022660019326
Order Code
04-1521
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £32.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The HellermannTyton cable tie, model 131-22510, is a releasable tie with a lever lock mechanism. It is 250 mm in length and 7.60 mm in width, designed in black for versatile use. Ideal for cable mounting and bundling, it is reusable and facilitates easy cable management in various applications.
Length 250mm
Width 7.60mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Outside
Max. bundle diameter 68mm
Max. temperature 85°C
Min. temperature -40°C
Minimum holding force 200N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot