HellermannTyton 130-00008 Hook and Loop 1m x 12.5mm Black

Image Representative of Range

HellermannTyton 130-00008 Hook and Loop 1m x 12.5mm Black

MPN
130-00008
EAN-13
4031026266053
Order Code
49-8276
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The HellermannTyton 130-00008 is a Velcro Hook and Loop Cable Tie from the TEXTIE Range. This reusable Hook and Loop is particularly suitable for sensitive cable such as fibre optic cable, telecommunication cable and network cable to bundle without being damaged by the Velcro.

Applications include the office sector, such as the bundling of PC and hi-fi cables. In addition, it is perfect for use in temporary installations such as theatre stage construction or the manufacture of prototype cable harnesses.


  • Length: 1.0m
  • Width: 12.5mm
  • Specification: Hook and Loop
  • Velcro type: For bundling
  • Supplied in lengths of 1m
  • Supplied in Black
  • Type: TEXTIE Series
  • Manufacturer's part: Hellemann Tyton 130-00008
Width 12.5mm
Colour Black
Type Hook & Loop Cable Tie
Size 1000 x 12.5mm

Reviews

Be the first to submit a review

Trustpilot