HellermannTyton Hook and Loop Velcro Cable Clips for Bundling

A range of HellermannTyton Velcro Hook and Loop Cable Ties from the TEXTIE Range. These reusable Hook and Loops are particularly suitable for sensitive cable such as fibre optic cable, telecommunication cable and network cable to bundle without being damaged by the Velcro.

Applications include the home and office sectors, such as the bundling of PC and hi-fi cables. In addition, they are perfect for use in temporary installations such as theatre stage construction or the manufacture of prototype cable harnesses.

  • TEXTIE series
  • Quick and easy to apply by hand
  • Suitable for sensitive cable
  • Reusable up to 400 times
  • Soft, non-corrosive material
  • Particularly suitable for labelling
  • Available in Blue, Red, Grey, White and Black
  • Available in lengths of 1 and 2.5m
  • Available in widths of 12.5 and 13mm
Description Image Product Buy Pricing (Ex VAT) Length Width Colour Type Size
HellermannTyton 130-00004 Hook and Loop 1m x 12.5mm Blue
HellermannTyton 130-00004 Hook and Loop 1m x 12.5mm Blue
Standard range
Order code: 49-8272
MPN: 130-00004

Despatched within 4 working days - 1 in stock
1+ £5.64
Price per unit Ex VAT
STRONG 1.0m/STRONG STRONG 12.5mm/STRONG Blue Hook & Loop Cable Tie 1000 x 12.5mm
HellermannTyton 130-00006 Hook and Loop 1m x 12.5mm Grey
HellermannTyton 130-00006 Hook and Loop 1m x 12.5mm Grey
Order code: 49-8274
MPN: 130-00006
1+ £5.52
Price per unit Ex VAT
Grey Hook & Loop Cable Tie 1000 x 12.5mm
HellermannTyton 130-00008 Hook and Loop 1m x 12.5mm Black
HellermannTyton 130-00008 Hook and Loop 1m x 12.5mm Black
Standard range
Order code: 49-8276
MPN: 130-00008

Despatched within 4 working days - 17 in stock
1+ £5.83
Price per unit Ex VAT
12.5mm Black Hook & Loop Cable Tie 1000 x 12.5mm

Trustpilot