HellermannTyton 121-82160 KR Cable Tie 210mm 8mm Black UV-Proof 1 piece

Image Representative of Range

HellermannTyton 121-82160 KR Cable Tie 210mm 8mm Black UV-Proof 1 piece

MPN
121-82160
EAN-13
2050002286979
Order Code
12-0306
Country of Origin
Germany
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

HellermannTyton offers the KR8/21-W-BK-L1 cable tie, which is 210 mm in length and 8 mm in width, featuring a glass fibre pin lock. This black, UV-proof cable tie is ideal for cable bundling and management, providing reliable durability in various conditions. It is well-suited for both indoor and outdoor applications requiring secure fastening.
Length 210mm
Width 8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing None
Halogen free Yes
Max. bundle diameter 47mm
Maximum Temperature +105°C
Min. temperature -40°C
Minimum holding force 785N

Reviews

Be the first to submit a review

Trustpilot