HellermannTyton 111-08250 T80I-PA66HS-BK Cable Tie black 100pcs strong hold

Image Representative of Range

HellermannTyton 111-08250 T80I-PA66HS-BK Cable Tie black 100pcs strong hold

MPN
111-08250
EAN-13
4031026217475
Order Code
04-1402
Country of Origin
Singapore
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

HellermannTyton 111-08250 cable ties are designed for cable mounting and bundling, featuring an inside serrated design for a secure grip. Made from durable PA66HS material, these black ties come in a pack of 100 and offer robust cable management solutions. Commonly used in electrical installations and wire management, they ensure reliable fastening in various applications.
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 85mm
Minimum holding force 355N

Reviews

Be the first to submit a review

Trustpilot