HellermannTyton 110-09950 KST-STG200-MET-BK/ML Cable Tie pliers robust

MPN
110-09950
EAN-13
4944387938036
Order Code
04-1279
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £373.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton's KST-STG200-MET-BK/ML cable tie pliers provide efficient tensioning and cutting of stainless steel cable ties. This durable tool is designed for electricians and professionals involved in wiring installations. It ensures precise bundling and secure fastening in various industrial applications.
Type KST-STG200-MET-BK/ML
Cable Tie Capacity 4.50mm
Material Metal
Misc Attribute KST-STG200-MET-BK/ML

Reviews

Be the first to submit a review

Trustpilot