Heller 29347 1 Bit Set 32-Piece Torsion Control Phillips/Star/Allen

MPN
29347 1
Brand
Heller
EAN-13
4010159293471
Order Code
09-3188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Heller Tools offers the 29347 1 Bit set, a 32-piece collection designed for use with impact drivers. It includes Phillips, Pozidriv, Slot, Star, and Allen bits with Torsion Control Technology for enhanced durability. This assorted toolkit is ideal for precision tasks in both professional and home environments.
Type Bit set
Drive 1/4" (6.3 mm)
Length 25mm
Material S2 steel

Reviews

Be the first to submit a review

Trustpilot