Heller Screwdriver Bits & Holders Bit set 626638

Heller Brand: Heller
The Heller bit sets form a comprehensive assortment of high-quality tools suitable for various fastening and loosening tasks, combining durability and precision to cater to professional and DIY needs.
Description Image Product Buy Pricing (Ex VAT) Type Drive Length Material
Heller 28913 Bit Set 32-Piece Phillips Pozidriv Slot Star Allen
Heller 28913 Bit Set 32-Piece Phillips Pozidriv Slot Star Allen
Standard range
Order code: 09-3165
MPN: 28913 9

Despatched within 4 working days - 7 in stock
1+ £17.47
Price per unit Ex VAT
Bit set 1/4" (6.3 mm) 25mm S2 steel
Heller 29347 1 Bit Set 32-Piece Torsion Control Phillips/Star/Allen
Heller 29347 1 Bit Set 32-Piece Torsion Control Phillips/Star/Allen
Extended range
Order code: 09-3188
MPN: 29347 1

Available to back orderBack order, lead time 11 days
1+ £42.15
Price per unit Ex VAT
Bit set 1/4" (6.3 mm) 25mm S2 steel

Trustpilot