Heller 10011 3 3000 ProConcrete & Masonry Drill Bit 10 x 120 x 80mm - Single

MPN
10011 3
Brand
Heller
EAN-13
4010159100113
Order Code
58-5150
Country of Origin
China

Discontinued


This extremely robust percussion 10 x 120mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 120mm
  • Weight 46.3g
Type Concrete twist drill bit
Diameter 10mm
Length 120mm
Material Suitability Masonry

Trustpilot