HELIOS PREISSER 1866210 Micrometer LCD 0-25 mm Reading 0.001 mm

MPN
1866210
EAN-13
4029713049423
Order Code
04-1271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £205.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 06/07/2026

The HELIOS PREISSER 1866210 micrometer is equipped with an LCD and a fine adjustment screw for precise measurements. It offers a measurement range of 0 to 25 mm with a reading accuracy of 0.001 mm. Ideal for engineering and manufacturing applications, this device ensures accurate dimensional analysis.
Type Micrometer
Accuracy 0.001mm
Imperial or Metric Metric
Maximum Measurement 0 - 25mm
Calibrated to Manufacturer's standards (no certificate)
Reading range (min.) 0mm

Reviews

Be the first to submit a review

Trustpilot