Helios Preisser 1726 502 DIGI-MET® Indicator Range 12.5mm

MPN
1726 502
EAN-13
4029713281939
Order Code
49-3121
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £466.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This DIGI-MET® indicator from Helios Preisser has a range of 12.5mm with an accuracy of 0.005mm.
  • On/Off switch
  • Zero setting in any position
  • Metric/imperial conversion
  • Absolute function (display can be set to zero without losing preset value)
  • Tolerance function
  • Reversal of counting direction
  • Factor input
  • Individual buttons can be locked
  • Variable data output RS 232, Digimatic and USB
  • Protection class IP42
  • Aluminium housing
  • Hardened stainless steel spindle
  • Outer ring 60mm diameter
  • Replacement probe tip M 2.5
  • Clamping shank 8mm diameter
  • Display unit can be rotated through 280°
  • LCD display with 11mm high numerals
  • Factory standard
  • Manufacturer's part 1726 502
Type Digital gauge
Accuracy ± 0.005mm
Maximum Measurement 12.5mm
Protection class IP42
Tolerance function

Reviews

Be the first to submit a review

Trustpilot