HELIOS PREISSER 1320522 DIGI-MET Digital Caliper 300mm High Precision

MPN
1320522
EAN-13
4029713019020
Order Code
12-0245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £265.95 £226.06
10+ £220.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HELIOS PREISSER DIGI-MET 1320522 Digital caliper is a precision measuring tool with a range of 300 mm. It is notable for its digital readout, providing accurate and easy-to-read measurements. This caliper is typically used in engineering and manufacturing for precise dimensional inspections.
Type Digital caliper
Length 300mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
Cross Section 16 mm x 3.5mm
Display Type Digital
Material Stainless steel
Power supply (details) Battery, 3 V lithium CR2032
Reading range (max.) 300mm
Scale length (max.) 65mm
Standards DIN 862

Reviews

Be the first to submit a review

Trustpilot