Helios Preisser 1220 519 DIGI-MET® Pocket Calipers 200mm With Data Variable

MPN
1320 519
EAN-13
4029713281878
Order Code
49-4084
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £280.00 £238.00
10+ £231.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These high-quality stainless steel precision DIGI-MET® Pocket Calipers from Helios Preisser have a 7.5mm LCD display and are accurate according to DIN 862. These calipers have a QuickLock function which ensures they cannot accidentally be reset to zero.
  • With variable data output - RS 232, Digimatic and USB
  • Length 200mm
  • Jaw length 50mm
  • Rectangular depth gauge
  • Four-way measurement
  • Resistant to damp and sweat
  • DIN 862
  • Locking screw
  • Cross tips
  • ON/OFF switch
  • Metric to imperial conversion
  • QuickStart function:
  • Reading 0.01mm
  • Manufacturer's part 1220 519

Supplied in plastic case.
Type Digital caliper
Length 200mm
Accuracy 0.01mm
Display Type Digital
Reading range (max.) 200mm

Reviews

Be the first to submit a review

Trustpilot