Helios Preisser DIGI-MET® Pocket Calipers

These high-quality precision DIGI-MET® Pocket Calipers from Helios Preisser are made from stainless steel and are accurate according to DIN 862. These calipers are available in a variety of measurement ranges from 150mm to 300mm and with or without variable data output.

  • Resistant to damp and sweat
  • 7.5mm LCD display
  • DIN 862
  • Locking screw
  • Four way measurement with measuring ranges 150 and 200mm
  • Three way measurement with measuring range 300mm
  • ON/OFF switch
  • Zero setting at any position
  • Metric to imperial conversion
Supplied in plastic case.
Description Image Product Buy Pricing (Ex VAT) Length Reading range (max.) Type Accuracy Display Type
Helios Preisser 1220 417 DIGI-MET® Pocket Calipers 150mm Without Data
Helios Preisser 1220 417 DIGI-MET® Pocket Calipers 150mm Without Data
Standard range
Order code: 49-4081
MPN: 1320 417

Despatched within 4 working days - 16 in stock
1+ £115.60
10+ £112.13
50+ £111.78
Price per unit Ex VAT
150mm 150mm Digital caliper 0.01mm Digital
Helios Preisser 1220 519 DIGI-MET® Pocket Calipers 200mm With Data Variable
Helios Preisser 1220 519 DIGI-MET® Pocket Calipers 200mm With Data Variable
Standard range
Order code: 49-4084
MPN: 1320 519

Despatched within 4 working days - 3 in stock
1+ £238.00
10+ £231.72
Price per unit Ex VAT
200mm 200mm Digital caliper 0.01mm Digital

Trustpilot