Helios Preisser 1220 417 DIGI-MET® Pocket Calipers 150mm Without Data

MPN
1320 417
EAN-13
4029713281854
Order Code
49-4081
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £136.00 £115.60
10+ £112.13
50+ £111.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

These high-quality stainless steel precision DIGI-MET® Pocket Calipers from Helios Preisser have a 7.5mm LCD display and are accurate according to DIN 862. These calipers have a QuickLock function which ensures they cannot accidentally be reset to zero.
  • Without data output
  • Length 150mm
  • Jaw length 40mm
  • Rectangular depth gauge
  • Four-way measurement
  • Resistant to damp and sweat
  • DIN 862
  • Locking screw
  • ON/OFF switch
  • Metric to imperial conversion
  • QuickStart function:
  • Reading 0.01mm
  • Manufacturer's part 1220 417

Supplied in plastic case.
Type Digital caliper
Length 150mm
Accuracy 0.01mm
Display Type Digital
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot