HELIOS PREISSER 0912501 Micrometer LCD 0-25mm Accuracy 0.001mm DIN 863-1

MPN
0912501
EAN-13
4029713264345
Order Code
12-0239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £93.35 £79.35
10+ £76.97
50+ £76.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Helios Preisser 0912501 micrometre features an LCD display and a measurement range of 0 to 25 mm with a reading accuracy of 0.001 mm, adhering to DIN 863-1 standards. It includes a fine adjustment screw for precise measurements. This micrometre is typically used in mechanical and engineering applications where exact measurement is critical.
Type Micrometer
Accuracy 0.001mm
Imperial or Metric Metric
Maximum Measurement 0 - 25mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 863-1
Gradient 0.5mm
Material Carbide metal
Material properties matt chrome plating
Reading range (min.) 0mm
Weight 400g

Reviews

Be the first to submit a review

Trustpilot