HELIOS PREISSER 0715101 Lever Gauge 0.8mm Reading 0.01mm Precision Tool

MPN
0715101
EAN-13
4029713280727
Order Code
12-0199
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £91.09 £79.08
10+ £76.71
50+ £76.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helios Preisser manufactures the 0715101 lever gauge, known for its precise reading capability of 0.01 mm. This tool features a maximum measurement range of 0.8 mm, making it ideal for detailed inspection tasks. Typically, it is used in quality control and precision engineering applications.
Type Lever gauge
Accuracy ± 0.01mm
Maximum Measurement 0.8mm
Calibrated to Manufacturer's standards (no certificate)
Reading 0.01mm
Reading (details) 0,01mm
Reading range 0.8mm
Reading range (max.) 0.8mm
Weight 120g

Reviews

Be the first to submit a review

Trustpilot