HELIOS PREISSER 0599152 Nozzle Gauge 1.5-3mm Precision Tool

MPN
0599152
EAN-13
4029713282486
Order Code
12-0197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Helios Preisser manufactures the 0599152 nozzle gauge, designed to measure diameters between 1.5 and 3 mm with precision. This tool is essential for accurately gauging nozzle sizes in industries like manufacturing and engineering where precise measurements are critical. The compact design and robust construction ensure reliability and ease of use in various professional settings.
Type Nozzle gauge
Number of Pieces 16
Largest Diameter 3mm
Calibrated to Manufacturer's standards (no certificate)
Reading range (max.) 3mm
Reading range (min.) 1.5mm
Weight 24g

Reviews

Be the first to submit a review

Trustpilot