HELIOS PREISSER 0396290 Alpha Gauge 795x430mm Angular Measurements

MPN
0396290
EAN-13
4029713026547
Order Code
12-0171
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Helios Preisser manufactures the Alpha gauge, model 0396290, with dimensions of 795 x 430 mm. This precise measuring instrument is ideal for inspecting and calibrating large mechanical parts. It is commonly used in engineering and manufacturing settings for quality control.
Type Alpha gauge
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Cross Section 35 x 2 mm
Material properties rust-proof
Side A 795mm
Side B 430mm
Weight 700g

Reviews

Be the first to submit a review

Trustpilot