HELIOS PREISSER 0395107 45° Engineers Square 150x100mm for Angle Tests

Image Representative of Range

HELIOS PREISSER 0395107 45° Engineers Square 150x100mm for Angle Tests

MPN
0395107
EAN-13
4029713026462
Order Code
12-0166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Helios Preisser manufactures the 45-degree engineer's square with dimensions of 150 x 100 mm. This precision tool is essential for accurate angle measurement and layout tasks. It is commonly used in engineering and metalworking for verifying 45-degree angles.
Type 45 degree engineer's square
Angle setting (max.) 45°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Material Special steel
Side A 150mm
Side B 100mm
Weight 200g

Reviews

Be the first to submit a review

Trustpilot